653L1943C2T
Images are for reference only
See Product Specifications
See Product Specifications
774-653L1943C2T
653L1943C2T
Mfr.:
Description:
Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 19.440000MHz, 2.5V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel
Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 19.440000MHz, 2.5V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp46.232 | Rp46.232.000 | |
| Rp45.315 | Rp90.630.000 | |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
