654P64455C3T
Images are for reference only
See Product Specifications
See Product Specifications
774-654P64455C3T
654P64455C3T
Mfr.:
Description:
Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVPECL Advanced PLL Clock, 600fs Typical Phase Jitter, 644.531250MHz, 3.3V, Stab 25ppm, -20 C/+70 C
Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVPECL Advanced PLL Clock, 600fs Typical Phase Jitter, 644.531250MHz, 3.3V, Stab 25ppm, -20 C/+70 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp78.154 | Rp78.154.000 | |
| Rp77.971 | Rp155.942.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
