656L12503C2T
Images are for reference only
See Product Specifications
See Product Specifications
774-656L12503C2T
656L12503C2T
Mfr.:
Description:
Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Advanced PLL Clock, 600fs Typical Phase Jitter, 125.000000MHz, 2.5V, Stab 50ppm, -20 C/+70 C
Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVDS Advanced PLL Clock, 600fs Typical Phase Jitter, 125.000000MHz, 2.5V, Stab 50ppm, -20 C/+70 C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp49.351 | Rp49.351.000 | |
| Rp48.067 | Rp96.134.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Korea, Republic of
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
