73453PPBA

CTS Electronic Components
774-73453PPBA
73453PPBA

Mfr.:

Description:
Heat Sinks 6063-T5 AL. .75 in. X 2.0 in.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp49.167 Rp49.167
Rp44.948 Rp449.480
Rp43.663 Rp1.091.575
Rp41.279 Rp2.063.950
Rp38.894 Rp3.889.400
Rp37.793 Rp9.448.250
Rp31.922 Rp31.922.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-126, TO-202, TO-218, TO-220
Screw
Aluminum
Angled Fin
50.8 mm
19.05 mm
14.045 mm
Brand: CTS Electronic Components
Color: Black
Packaging: Tray
Product Type: Heat Sinks
Factory Pack Quantity: 1000
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.