73L2R39G
774-73L2R39G
73L2R39G
Mfr.:
Description:
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.390 Ohms, +/-2% Tolerance, 1.60mm x 0.80mm, -55 C to +125C
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.100 Watt, Temperature Coefficient +/-300ppm/ C, 0.390 Ohms, +/-2% Tolerance, 1.60mm x 0.80mm, -55 C to +125C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.587 | Rp4.587 | |
| Rp3.669 | Rp36.690 | |
| Rp2.679 | Rp66.975 | |
| Rp1.449 | Rp144.900 | |
| Rp1.101 | Rp275.250 | |
| Rp936 | Rp468.000 | |
| Rp771 | Rp771.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp605 | Rp3.025.000 | |
| Rp532 | Rp5.320.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
