73L2R91J
Images are for reference only
See Product Specifications
See Product Specifications
774-73L2R91J
73L2R91J
Mfr.:
Description:
Current Sense Resistors - SMD 0.91ohms 5%
Current Sense Resistors - SMD 0.91ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.403 | Rp4.403 | |
| Rp3.908 | Rp39.080 | |
| Rp3.357 | Rp83.925 | |
| Rp1.816 | Rp181.600 | |
| Rp1.376 | Rp344.000 | |
| Rp1.192 | Rp596.000 | |
| Rp605 | Rp605.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp349 | Rp1.745.000 | |
| Rp312 | Rp3.120.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
