73L3R30F
774-73L3R30F
73L3R30F
Mfr.:
Description:
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.300 Ohms, +/-1% Tolerance, 2.00mm x 1.25mm, -55 C to +125C
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.300 Ohms, +/-1% Tolerance, 2.00mm x 1.25mm, -55 C to +125C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.054 | Rp6.054 | |
| Rp5.155 | Rp51.550 | |
| Rp3.743 | Rp93.575 | |
| Rp2.018 | Rp201.800 | |
| Rp1.541 | Rp385.250 | |
| Rp1.211 | Rp605.500 | |
| Rp1.046 | Rp1.046.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp844 | Rp4.220.000 | |
| Rp771 | Rp7.710.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
