73L4R91J
Images are for reference only
See Product Specifications
See Product Specifications
774-73L4R91J
73L4R91J
Mfr.:
Description:
Current Sense Resistors - SMD 0.91ohms 5%
Current Sense Resistors - SMD 0.91ohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp5.339 | Rp53.390 | |
| Rp3.889 | Rp97.225 | |
| Rp2.091 | Rp209.100 | |
| Rp1.596 | Rp399.000 | |
| Rp1.266 | Rp633.000 | |
| Rp1.082 | Rp1.082.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp881 | Rp4.405.000 | |
| Rp862 | Rp8.620.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
