73L6R10J
Images are for reference only
See Product Specifications
See Product Specifications
774-73L6R10J
73L6R10J
Mfr.:
Description:
Current Sense Resistors - SMD 0.1ohms 5%
Current Sense Resistors - SMD 0.1ohms 5%
Datasheet:
In Stock: 3.195
-
Stock:
-
3.195Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
8.000Expected 15/06/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp10.090 | Rp10.090 | |
| Rp6.403 | Rp64.030 | |
| Rp4.843 | Rp121.075 | |
| Rp4.330 | Rp433.000 | |
| Rp3.779 | Rp944.750 | |
| Rp3.522 | Rp1.761.000 | |
| Rp3.266 | Rp3.266.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp2.752 | Rp11.008.000 | |
| Rp2.587 | Rp20.696.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
