73M1R062F
774-73M1R062F
73M1R062F
Mfr.:
Description:
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Metal Plate, 1.000 Watt, Temperature Coefficient +/-100ppm/ C, 0.062 Ohms, +/-1% Tolerance, 6.20mm x 3.10mm, -55 C to +180C
Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Metal Plate, 1.000 Watt, Temperature Coefficient +/-100ppm/ C, 0.062 Ohms, +/-1% Tolerance, 6.20mm x 3.10mm, -55 C to +180C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp29.537 | Rp29.537 | |
| Rp16.988 | Rp169.880 | |
| Rp13.833 | Rp345.825 | |
| Rp10.347 | Rp1.034.700 | |
| Rp9.246 | Rp2.311.500 | |
| Rp8.127 | Rp4.063.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.696 | Rp6.696.000 | |
| Rp6.311 | Rp31.555.000 | |
| Rp6.073 | Rp60.730.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
