73M3BR011F
Images are for reference only
See Product Specifications
See Product Specifications
774-73M3BR011F
73M3BR011F
Mfr.:
Description:
Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 3 Watts, Temperature Coefficient +/-50ppm/ C, .011 Ohms, +/-1% Tolerance, 6.7mm x 7.2mm, -55 C/+155C
Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 3 Watts, Temperature Coefficient +/-50ppm/ C, .011 Ohms, +/-1% Tolerance, 6.7mm x 7.2mm, -55 C/+155C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
24 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp33.390 | Rp33.390.000 | |
| Rp33.023 | Rp66.046.000 | |
| Rp32.656 | Rp163.280.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
