752161154GPTR7
Images are for reference only
See Product Specifications
See Product Specifications
774-752161154GPTR7
752161154GPTR7
Mfr.:
Description:
Resistor Networks & Arrays 150Kohms 2% Bussed 16 pad 14 resistors
Resistor Networks & Arrays 150Kohms 2% Bussed 16 pad 14 resistors
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp26.969 | Rp26.969.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
