766143103GP
Images are for reference only
See Product Specifications
See Product Specifications
774-766143103GP
766143103GP
Mfr.:
Description:
Resistor Networks & Arrays 10Kohms 14Pin 2% Isolated
Resistor Networks & Arrays 10Kohms 14Pin 2% Isolated
Datasheet:
In Stock: 720
-
Stock:
-
720 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp82.190 | Rp82.190 | |
| Rp55.588 | Rp555.880 | |
| Rp43.297 | Rp1.082.425 | |
| Rp39.260 | Rp4.397.120 | |
| Rp35.041 | Rp9.811.480 | |
| Rp29.354 | Rp14.794.416 | |
| Rp28.436 | Rp28.663.488 | |
| Rp26.785 | Rp134.996.400 |
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210010
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
