766143820GP
Images are for reference only
See Product Specifications
See Product Specifications
774-766143820GP
766143820GP
Mfr.:
Description:
Resistor Networks & Arrays 82ohms 2% Isolated
Resistor Networks & Arrays 82ohms 2% Isolated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
22 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp31.005 | Rp26.044.200 | |
| Rp30.454 | Rp30.697.632 | |
| Rp30.087 | Rp75.819.240 | |
| Rp29.904 | Rp150.716.160 |
Similar Products
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210020
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
