770103154P

CTS Electronic Components
774-770103154P
770103154P

Mfr.:

Description:
Resistor Networks & Arrays 150Kohms 10Pin 2% Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.850 Rp23.850.000
Rp23.666 Rp59.165.000
Rp23.299 Rp116.495.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Resistor Networks & Arrays
Brand: CTS Electronic Components
Circuit Type: Isolated
Height: 4.95 mm
Lead Spacing: 2.54 mm
Length: 25.35 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Pins: 10 Pin
Number of Resistors: 5 Resistor
Package/Case: SIP-10
Packaging: Bulk
Power per Element: 1.11 W
Product: Networks
Product Type: Resistor Networks & Arrays
Resistor Values: 150 kOhms
Series: 770
Factory Pack Quantity: 250
Subcategory: Resistors
Temperature Coefficient: 100 PPM / C
Termination Style: SIP
Tolerance: 2 %
Width: 2.41 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210050
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85331001
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.