770103564P
Images are for reference only
See Product Specifications
See Product Specifications
774-770103564P
770103564P
Mfr.:
Description:
Resistor Networks & Arrays 560Kohms 10Pin 2% Isolated
Resistor Networks & Arrays 560Kohms 10Pin 2% Isolated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp23.850 | Rp23.850.000 | |
| Rp23.666 | Rp59.165.000 | |
| Rp23.299 | Rp116.495.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533100000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85331001
- BRHTS:
- 85331000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
