77083472P
Images are for reference only
See Product Specifications
See Product Specifications
774-77083472P
77083472P
Mfr.:
Description:
Resistor Networks & Arrays 4.7Kohms 8Pin 2% Isolated
Resistor Networks & Arrays 4.7Kohms 8Pin 2% Isolated
Datasheet:
In Stock: 877
-
Stock:
-
877 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.927 | Rp62.927 | |
| Rp42.379 | Rp423.790 | |
| Rp33.206 | Rp830.150 | |
| Rp30.271 | Rp3.027.100 | |
| Rp26.785 | Rp6.696.250 | |
| Rp24.767 | Rp12.383.500 | |
| Rp22.933 | Rp22.933.000 | |
| Rp19.997 | Rp99.985.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
