77083823P
Images are for reference only
See Product Specifications
See Product Specifications
774-77083823P
77083823P
Mfr.:
Description:
Resistor Networks & Arrays 82Kohms 8Pin 2% Isolated
Resistor Networks & Arrays 82Kohms 8Pin 2% Isolated
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp73.384 | Rp73.384 | |
| Rp48.067 | Rp480.670 | |
| Rp38.894 | Rp972.350 | |
| Rp35.041 | Rp3.504.100 | |
| Rp30.821 | Rp7.705.250 | |
| Rp28.069 | Rp14.034.500 | |
| Rp23.850 | Rp23.850.000 | |
| Rp22.382 | Rp111.910.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533100000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
