ATS036BSM-1E

CTS Electronic Components
774-ATS036BSM-1E
ATS036BSM-1E

Mfr.:

Description:
Crystals 3.57954MHz Series 30ppm -40C 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.393 Rp13.393
Rp11.448 Rp114.480
Rp10.861 Rp271.525
Rp9.870 Rp987.000
Rp9.356 Rp2.339.000
Rp8.898 Rp4.449.000
Full Reel (Order in multiples of 1000)
Rp6.751 Rp6.751.000
Rp6.494 Rp12.988.000
Rp5.852 Rp29.260.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.579545 MHz
Series
30 PPM
50 PPM
HC-49/US-SM
- 40 C
+ 85 C
SMD/SMT
150 Ohms
100 uW
11.1 mm
3.8 mm
4.3 mm
ATS-SM
Reel
Cut Tape
MouseReel
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99