ATS037ASM-1
Images are for reference only
See Product Specifications
See Product Specifications
774-ATS037ASM-1
ATS037ASM-1
Mfr.:
Description:
Crystals 3.6864MHz Series 30ppm -20C 70C
Crystals 3.6864MHz Series 30ppm -20C 70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp5.559 | Rp55.590 | |
| Rp5.045 | Rp126.125 | |
| Rp4.843 | Rp484.300 | |
| Rp4.568 | Rp1.142.000 | |
| Rp4.385 | Rp2.192.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.889 | Rp3.889.000 | |
| Rp3.669 | Rp7.338.000 | |
| Rp3.284 | Rp16.420.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
