ATS042SM-1E
Images are for reference only
See Product Specifications
See Product Specifications
774-ATS042SM-1E
ATS042SM-1E
Mfr.:
Description:
Crystals 4.9152MHz 20pF 30ppm -40C 85C
Crystals 4.9152MHz 20pF 30ppm -40C 85C
Datasheet:
In Stock: 79
-
Stock:
-
79 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.393 | Rp13.393 | |
| Rp11.448 | Rp114.480 | |
| Rp10.861 | Rp271.525 | |
| Rp9.870 | Rp987.000 | |
| Rp9.356 | Rp2.339.000 | |
| Rp8.898 | Rp4.449.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp6.733 | Rp6.733.000 | |
| Rp6.494 | Rp12.988.000 | |
| Rp5.816 | Rp29.080.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Indonesia
