ATS184
Images are for reference only
See Product Specifications
See Product Specifications
774-ATS184
ATS184
Mfr.:
Description:
Crystals 18.432MHz Series 30ppm -20C 70C
Crystals 18.432MHz Series 30ppm -20C 70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.393 | Rp13.393 | |
| Rp11.448 | Rp114.480 | |
| Rp10.861 | Rp271.525 | |
| Rp7.467 | Rp746.700 | |
| Rp7.192 | Rp2.157.600 | |
| Rp6.935 | Rp3.467.500 | |
| Rp6.770 | Rp6.770.000 | |
| Rp6.531 | Rp16.327.500 | |
| Rp5.907 | Rp29.535.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
