ATS330ASM-1E
Images are for reference only
See Product Specifications
See Product Specifications
774-ATS330ASM-1E
ATS330ASM-1E
Mfr.:
Description:
Crystals 33MHz 20pF 30ppm -40C 85C
Crystals 33MHz 20pF 30ppm -40C 85C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.439 | Rp8.439 | |
| Rp7.192 | Rp71.920 | |
| Rp6.843 | Rp171.075 | |
| Rp6.219 | Rp621.900 | |
| Rp5.889 | Rp1.472.250 | |
| Rp5.596 | Rp2.798.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.421 | Rp4.421.000 | |
| Rp4.330 | Rp8.660.000 | |
| Rp3.853 | Rp19.265.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
