GL036F23CDT

CTS Electronic Components
774-GL036F23CDT
GL036F23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 3.579545 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.990 Rp8.990
Rp7.632 Rp76.320
Rp7.247 Rp181.175
Rp6.586 Rp658.600
Rp6.238 Rp1.559.500
Rp5.944 Rp2.972.000
Full Reel (Order in multiples of 1000)
Rp5.100 Rp5.100.000
Rp4.917 Rp9.834.000
Rp4.642 Rp23.210.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.58 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
150 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.