GL040F23IDT

CTS Electronic Components
774-GL040F23IDT
GL040F23IDT

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.356 Rp9.356
Rp7.870 Rp78.700
Rp7.467 Rp186.675
Rp6.788 Rp678.800
Rp6.439 Rp1.609.750
Rp6.109 Rp3.054.500
Full Reel (Order in multiples of 1000)
Rp5.265 Rp5.265.000
Rp5.045 Rp10.090.000
Rp4.788 Rp23.940.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
20 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.