GL045F33CET

CTS Electronic Components
774-GL045F33CET
GL045F33CET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 4.500000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.806 Rp8.806
Rp7.540 Rp75.400
Rp7.155 Rp178.875
Rp6.494 Rp649.400
Rp6.164 Rp1.541.000
Rp5.871 Rp2.935.500
Full Reel (Order in multiples of 1000)
Rp5.045 Rp5.045.000
Rp4.862 Rp9.724.000
Rp4.587 Rp22.935.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.5 MHz
20 pF
30 PPM
30 PPM
11.7 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
120 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.