GL080F33IET

CTS Electronic Components
774-GL080F33IET
GL080F33IET

Mfr.:

Description:
Crystals HC-49U/S-SM GND Lead Crystal 8.000000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp7.779 Rp77.790
Rp7.375 Rp184.375
Rp6.696 Rp669.600
Rp6.348 Rp1.587.000
Rp6.054 Rp3.027.000
Full Reel (Order in multiples of 1000)
Rp5.192 Rp5.192.000
Rp5.008 Rp10.016.000
Rp4.715 Rp23.575.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
8 MHz
20 pF
30 PPM
30 PPM
11.7 mm x 5 mm
- 40 C
+ 85 C
SMD/SMT
60 Ohms
100 uW
11.7 mm
5 mm
4.3 mm
ATSSMGL
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.