GL098F23IET
Images are for reference only
See Product Specifications
See Product Specifications
774-GL098F23IET
GL098F23IET
Mfr.:
Description:
Crystals HC-49U/S-SM GND Lead Crystal 9.830400 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF
Crystals HC-49U/S-SM GND Lead Crystal 9.830400 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 20pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp7.779 | Rp77.790 | |
| Rp7.375 | Rp184.375 | |
| Rp6.696 | Rp669.600 | |
| Rp6.348 | Rp1.587.000 | |
| Rp6.054 | Rp3.027.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.192 | Rp5.192.000 | |
| Rp5.008 | Rp10.016.000 | |
| Rp4.715 | Rp23.575.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
