GL184F33CET
Images are for reference only
See Product Specifications
See Product Specifications
774-GL184F33CET
GL184F33CET
Mfr.:
Description:
Crystals HC-49U/S-SM GND Lead Crystal 18.432000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 20pF Load
Crystals HC-49U/S-SM GND Lead Crystal 18.432000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 20pF Load
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp7.540 | Rp75.400 | |
| Rp7.155 | Rp178.875 | |
| Rp6.494 | Rp649.400 | |
| Rp6.164 | Rp1.541.000 | |
| Rp5.871 | Rp2.935.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.045 | Rp5.045.000 | |
| Rp4.862 | Rp9.724.000 | |
| Rp4.587 | Rp22.935.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
