GLA67F35CDT
Images are for reference only
See Product Specifications
See Product Specifications
774-GLA67F35CDT
GLA67F35CDT
Mfr.:
Description:
Crystals HC-49U/S-SM GND Lead Crystal 6.745800 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF
Crystals HC-49U/S-SM GND Lead Crystal 6.745800 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp7.540 | Rp75.400 | |
| Rp7.155 | Rp178.875 | |
| Rp6.494 | Rp649.400 | |
| Rp6.164 | Rp1.541.000 | |
| Rp5.871 | Rp2.935.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.843 | Rp4.843.000 | |
| Rp4.733 | Rp9.466.000 | |
| Rp4.403 | Rp22.015.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541600050
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
