LP037F35IDT

CTS Electronic Components
774-LP037F35IDT
LP037F35IDT

Mfr.:

Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 3.686400 MHz Tol 30ppm, Stab 50ppm, -40 C/85 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.623 Rp8.623
Rp7.357 Rp73.570
Rp6.971 Rp174.275
Rp6.329 Rp632.900
Rp6.017 Rp1.504.250
Rp5.724 Rp2.862.000
Full Reel (Order in multiples of 1000)
Rp4.917 Rp4.917.000
Rp4.752 Rp9.504.000
Rp4.403 Rp22.015.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
3.6864 MHz
18 pF
30 PPM
50 PPM
11.1 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
150 Ohms
11.1 mm
4.83 mm
3.2 mm
ATSSMLP
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.