LP041F35IDT

CTS Electronic Components
774-LP041F35IDT
LP041F35IDT

Mfr.:

Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 4.194304 MHz Tol 30ppm, Stab 50ppm, -40 C/85 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.393 Rp13.393
Rp11.448 Rp114.480
Rp10.861 Rp271.525
Rp9.870 Rp987.000
Rp9.356 Rp2.339.000
Rp8.898 Rp4.449.000
Full Reel (Order in multiples of 1000)
Rp6.861 Rp6.861.000
Rp6.605 Rp13.210.000
Rp6.017 Rp30.085.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4.194304 MHz
18 pF
30 PPM
50 PPM
11.1 mm x 3.2 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
3.2 mm
ATSSMLP
Reel
Cut Tape
Brand: CTS Electronic Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99