LP120F35CDT
Images are for reference only
See Product Specifications
See Product Specifications
774-LP120F35CDT
LP120F35CDT
Mfr.:
Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 12.000000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF, Fund
Crystals HC-49U/S-SM 3.2mm Height Crystal 12.000000 MHz Tol 30ppm, Stab 50ppm, -20 C/70 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.623 | Rp8.623 | |
| Rp7.265 | Rp72.650 | |
| Rp6.898 | Rp172.450 | |
| Rp6.256 | Rp625.600 | |
| Rp5.926 | Rp1.481.500 | |
| Rp5.651 | Rp2.825.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.678 | Rp4.678.000 | |
| Rp4.550 | Rp9.100.000 | |
| Rp4.146 | Rp20.730.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
