LP320F23CDT
Images are for reference only
See Product Specifications
See Product Specifications
774-LP320F23CDT
LP320F23CDT
Mfr.:
Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 32.000000 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund
Crystals HC-49U/S-SM 3.2mm Height Crystal 32.000000 MHz Tol 20ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.173 | Rp9.173 | |
| Rp7.724 | Rp77.240 | |
| Rp7.338 | Rp183.450 | |
| Rp6.660 | Rp666.000 | |
| Rp6.311 | Rp1.577.750 | |
| Rp6.017 | Rp3.008.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.174 | Rp5.174.000 | |
| Rp4.972 | Rp9.944.000 | |
| Rp4.623 | Rp23.115.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
