LP330F23IDT
Images are for reference only
See Product Specifications
See Product Specifications
774-LP330F23IDT
LP330F23IDT
Mfr.:
Description:
Crystals HC-49U/S-SM 3.2mm Height Crystal 33.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Crystals HC-49U/S-SM 3.2mm Height Crystal 33.000000 MHz Tol 20ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.540 | Rp9.540 | |
| Rp8.054 | Rp80.540 | |
| Rp7.650 | Rp191.250 | |
| Rp6.953 | Rp695.300 | |
| Rp6.586 | Rp1.646.500 | |
| Rp6.256 | Rp3.128.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.375 | Rp5.375.000 | |
| Rp5.174 | Rp10.348.000 | |
| Rp4.807 | Rp24.035.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
