MP020B
Images are for reference only
See Product Specifications
See Product Specifications
774-MP020B
MP020B
Mfr.:
Description:
Crystals 2MHz 18pF Fund. -20C +70C
Crystals 2MHz 18pF Fund. -20C +70C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.218 | Rp18.218.000 | |
| Rp17.520 | Rp43.800.000 | |
| Rp16.842 | Rp84.210.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
