MP024S-E

CTS Electronic Components
774-MP024S-E
MP024S-E

Mfr.:

Description:
Crystals 2.4576MHz 32pF 30ppm -40/85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 681

Stock:
681 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803 Rp28.803
Rp25.134 Rp251.340
Rp22.749 Rp568.725
Rp21.648 Rp2.164.800
Rp20.181 Rp6.054.300
Rp19.630 Rp9.815.000
Rp18.529 Rp18.529.000
Rp17.594 Rp43.985.000
Rp16.658 Rp83.290.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
2.4576 MHz
32 pF
30 PPM
50 PPM
HC-49/U
- 40 C
+ 85 C
Radial
300 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.