MP037B
Images are for reference only
See Product Specifications
See Product Specifications
774-MP037B
MP037B
Mfr.:
Description:
Crystals 3.6864MHz 18pF Fund. -20C +70C
Crystals 3.6864MHz 18pF Fund. -20C +70C
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.447 | Rp19.447 | |
| Rp16.585 | Rp165.850 | |
| Rp16.310 | Rp407.750 | |
| Rp13.851 | Rp1.385.100 | |
| Rp13.099 | Rp3.929.700 | |
| Rp12.549 | Rp6.274.500 | |
| Rp12.072 | Rp12.072.000 | |
| Rp11.741 | Rp29.352.500 | |
| Rp11.521 | Rp57.605.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600030
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
