MP051-E

CTS Electronic Components
774-MP051-E
MP051-E

Mfr.:

Description:
Crystals 5.185MHz 20pF 30ppm -40/85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.695 Rp16.695
Rp14.200 Rp142.000
Rp13.870 Rp346.750
Rp11.778 Rp1.177.800
Rp11.044 Rp3.313.200
Rp10.677 Rp5.338.500
Rp9.540 Rp9.540.000
Rp9.173 Rp22.932.500
Rp8.439 Rp42.195.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
5.185 MHz
20 pF
30 PPM
50 PPM
HC-49/U
- 40 C
+ 85 C
Radial
50 Ohms
100 uW
10.85 mm
3.8 mm
13.46 mm
MP
Bulk
Brand: CTS Electronic Components
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.