MP101-E
Images are for reference only
See Product Specifications
See Product Specifications
774-MP101-E
MP101-E
Mfr.:
Description:
Crystals 10MHz 30pF 30ppm -40/85
Crystals 10MHz 30pF 30ppm -40/85
Datasheet:
In Stock: 550
-
Stock:
-
550 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.695 | Rp16.695 | |
| Rp14.200 | Rp142.000 | |
| Rp13.870 | Rp346.750 | |
| Rp11.778 | Rp1.177.800 | |
| Rp11.044 | Rp3.313.200 | |
| Rp10.677 | Rp5.338.500 | |
| Rp9.540 | Rp9.540.000 | |
| Rp9.173 | Rp22.932.500 | |
| Rp8.439 | Rp42.195.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
