MP120-E
Images are for reference only
See Product Specifications
See Product Specifications
774-MP120-E
MP120-E
Mfr.:
Description:
Crystals 12MHz Series 30ppm -40/85
Crystals 12MHz Series 30ppm -40/85
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.694,86 | Rp16.694,86 | |
| Rp14.199,80 | Rp141.998,00 | |
| Rp12.933,93 | Rp323.348,25 | |
| Rp10.989,25 | Rp1.098.925,00 | |
| Rp9.815,11 | Rp4.907.555,00 | |
| Rp9.393,15 | Rp9.393.150,00 | |
| Rp9.044,58 | Rp22.611.450,00 | |
| Rp8.200,66 | Rp41.003.300,00 |
Datasheet
Compliance Codes
- CNHTS:
- 8541600000
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 8541600104
- TARIC:
- 8541600000
- MXHTS:
- 85416001
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
