T2-450T220F103A1A1

CTS Electronic Components
774-2450T220F103A1A1
T2-450T220F103A1A1

Mfr.:

Description:
Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp74.852 Rp74.852.000

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
10 kOhms
Linear
500 mW (1/2 W)
10 %
Composition
Flatted / D
24 mm
15.9 mm
No Switch
Rotary
- 10 C
+ 80 C
450
Brand: CTS Electronic Components
Diameter: 24 mm
Product Type: Potentiometers
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

450 Industrial 24mm Rotary Potentiometers

CTS Electronic Components 450 24mm 1/2W Composition Rotary Potentiometer comes in several mounting styles such as bushing, twist or bend tab, snap-in PC bracket and PC terminal. CTS 450 Rotary Potentiometers feature single, tandem, or concentric units, power switch, panel seal, a wide resistance range, low noise, and RoHS compliance.