TC25L3A32K7680

CTS Electronic Components
774-TC25L3A32K7680
TC25L3A32K7680

Mfr.:

Description:
Standard Clock Oscillators 2.5mm x 2.0mm Clock Oscillator 32.7680 kHz, +3.3V Stability 50ppm, -10 C/+60 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp22.933 Rp22.933.000
Rp22.015 Rp44.030.000
Rp20.731 Rp103.655.000

Similar Products

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
50 PPM
15 pF
3.3 V
3.3 V
CMOS
SMD/SMT
- 10 C
+ 60 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
TC25
Reel
Brand: CTS Electronic Components
Current Rating: 3 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.