TS040F33IDT

CTS Electronic Components
774-TS040F33IDT
TS040F33IDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 4.000000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439 Rp8.439
Rp7.118 Rp71.180
Rp6.751 Rp168.775
Rp6.128 Rp612.800
Rp5.816 Rp1.454.000
Rp5.540 Rp2.770.000
Full Reel (Order in multiples of 1000)
Rp4.770 Rp4.770.000
Rp4.605 Rp9.210.000
Rp4.256 Rp21.280.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
4 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 40 C
+ 85 C
SMD/SMT
120 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600030
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.