TS041F33CDT
Images are for reference only
See Product Specifications
See Product Specifications
774-TS041F33CDT
TS041F33CDT
Mfr.:
Description:
Crystals HC-49U/S-SM Crystal 4.096000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund
Crystals HC-49U/S-SM Crystal 4.096000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.439 | Rp8.439 | |
| Rp7.155 | Rp71.550 | |
| Rp6.788 | Rp169.700 | |
| Rp6.164 | Rp616.400 | |
| Rp5.852 | Rp1.463.000 | |
| Rp5.559 | Rp2.779.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.623 | Rp4.623.000 | |
| Rp4.458 | Rp8.916.000 | |
| Rp4.128 | Rp20.640.000 | |
Datasheet
Compliance Codes
- USHTS:
- 8541600030
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
