TS111F23IDT
Images are for reference only
See Product Specifications
See Product Specifications
774-TS111F23IDT
TS111F23IDT
Mfr.:
Description:
Crystals HC-49U/S-SM Crystal 11.059200 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Crystals HC-49U/S-SM Crystal 11.059200 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.806 | Rp8.806 | |
| Rp7.448 | Rp74.480 | |
| Rp7.082 | Rp177.050 | |
| Rp6.421 | Rp642.100 | |
| Rp6.091 | Rp1.522.750 | |
| Rp5.797 | Rp2.898.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.807 | Rp4.807.000 | |
| Rp4.642 | Rp9.284.000 | |
| Rp4.293 | Rp21.465.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600010
- USHTS:
- 8541600050
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
