TS19BF23CDT

CTS Electronic Components
774-TS19BF23CDT
TS19BF23CDT

Mfr.:

Description:
Crystals HC-49U/S-SM Crystal 19.660800 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, Fund

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439 Rp8.439
Rp7.155 Rp71.550
Rp6.788 Rp169.700
Rp6.164 Rp616.400
Rp5.852 Rp1.463.000
Rp5.559 Rp2.779.500
Full Reel (Order in multiples of 1000)
Rp4.623 Rp4.623.000
Rp4.458 Rp8.916.000
Rp4.128 Rp20.640.000

Product Attribute Attribute Value Select Attribute
CTS
Product Category: Crystals
RoHS:  
19.6608 MHz
18 pF
30 PPM
30 PPM
11.1 mm x 4.83 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
11.1 mm
4.83 mm
4.3 mm
ATSSMTS
Reel
Cut Tape
Brand: CTS Electronic Components
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Tight Stability Quartz Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.