TS24CF33IDT
Images are for reference only
See Product Specifications
See Product Specifications
774-TS24CF33IDT
TS24CF33IDT
Mfr.:
Description:
Crystals HC-49U/S-SM Crystal 24.576000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Crystals HC-49U/S-SM Crystal 24.576000 MHz Tol 30ppm, Stab 30ppm, -40 C/85 C, 18pF, Fund
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.623 | Rp8.623 | |
| Rp7.338 | Rp73.380 | |
| Rp6.971 | Rp174.275 | |
| Rp6.348 | Rp634.800 | |
| Rp6.017 | Rp1.504.250 | |
| Rp5.724 | Rp2.862.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.752 | Rp4.752.000 | |
| Rp4.568 | Rp9.136.000 | |
| Rp4.238 | Rp21.190.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
