TS480T33CDT
Images are for reference only
See Product Specifications
See Product Specifications
774-TS480T33CDT
TS480T33CDT
Mfr.:
Description:
Crystals HC-49U/S-SM Crystal 48.000000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, 3rd OT
Crystals HC-49U/S-SM Crystal 48.000000 MHz Tol 30ppm, Stab 30ppm, -20 C/70 C, 18pF, 3rd OT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.723 | Rp9.723 | |
| Rp8.256 | Rp82.560 | |
| Rp7.834 | Rp195.850 | |
| Rp7.100 | Rp710.000 | |
| Rp6.733 | Rp1.683.250 | |
| Rp6.403 | Rp3.201.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.504 | Rp5.504.000 | |
| Rp5.284 | Rp10.568.000 | |
| Rp4.917 | Rp24.585.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8541600020
- USHTS:
- 8541600060
- JPHTS:
- 854160010
- KRHTS:
- 8541609000
- TARIC:
- 8541600000
- MXHTS:
- 8541600100
- BRHTS:
- 85416010
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
