DDP2-12-S5-M
Images are for reference only
See Product Specifications
See Product Specifications
490-DDP2-12-S5-M
DDP2-12-S5-M
Mfr.:
Description:
DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 5 Vdc, 0.4 A, single unregulated output, SMT
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
38Expected 16/02/2026
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp96.133 | Rp96.133 | |
| Rp92.464 | Rp462.320 | |
| Rp90.996 | Rp909.960 | |
| Rp88.244 | Rp2.206.100 | |
| Rp86.777 | Rp3.297.526 | |
| Rp85.859 | Rp9.787.926 | |
| Rp84.208 | Rp22.399.328 | |
| Rp82.924 | Rp44.115.568 |
Indonesia
